Technical Document
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP20
Length
16.11mm
Width
13.7mm
Depth
57mm
Series
RJ Industrial
Series Number
9451
Contact Material
Nickel
Contact Plating
Gold
Country of Origin
Romania
Product details
Harting RJ Industrial® 10G RJ45 Cat6 8 Pole Connector Set
From Harting, the RJ Industrial® series of Cat6 10G RJ45 8 pole ethernet-data connectors have a compact design which can be field assembled using HARAX® for quick tool-less IDC termination. These RJ Industrial® Cat6 plug connectors have a mating face to RJ45 IEC 60 603-74, a data transmission rate of 1/10 gb Ethernet and are fully shielded with 360° contact. The housings of these RJ45 10G connector plug sets are made from black UL 94-V0 polyamide. They can also be connected to cables which have a cross section of AWG 27 to AWG 22 (solid or stranded) and a 1.6mm maximum conductor diameter. All models are highly reliable and excellent quality.
The RJ Industrial® Series of connectors includes the following:
Stock number 714-8544 is a straight RJ45 8 pole connector which accepts a cable diameter of 4.5 mm to 9 mm.
Stock number 765-9081 is a 45° angled RJ45 8 pole connector with 4 cable outlet options which accept a cable diameter of 4.5 mm to 8 mm.
Standards
Transmission performance: Category 6 / Class EA up to 500 MHz acc. to ISO/IEC 11 801:2002,EN 50 173-1
Connector standard acc. to IEC 60 603-7
₹ 2,215.83
₹ 2,215.83 Each (Exc. GST)
₹ 2,614.68
₹ 2,614.68 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,215.83
₹ 2,215.83 Each (Exc. GST)
₹ 2,614.68
₹ 2,614.68 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat6
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP20
Length
16.11mm
Width
13.7mm
Depth
57mm
Series
RJ Industrial
Series Number
9451
Contact Material
Nickel
Contact Plating
Gold
Country of Origin
Romania
Product details
Harting RJ Industrial® 10G RJ45 Cat6 8 Pole Connector Set
From Harting, the RJ Industrial® series of Cat6 10G RJ45 8 pole ethernet-data connectors have a compact design which can be field assembled using HARAX® for quick tool-less IDC termination. These RJ Industrial® Cat6 plug connectors have a mating face to RJ45 IEC 60 603-74, a data transmission rate of 1/10 gb Ethernet and are fully shielded with 360° contact. The housings of these RJ45 10G connector plug sets are made from black UL 94-V0 polyamide. They can also be connected to cables which have a cross section of AWG 27 to AWG 22 (solid or stranded) and a 1.6mm maximum conductor diameter. All models are highly reliable and excellent quality.
The RJ Industrial® Series of connectors includes the following:
Stock number 714-8544 is a straight RJ45 8 pole connector which accepts a cable diameter of 4.5 mm to 9 mm.
Stock number 765-9081 is a 45° angled RJ45 8 pole connector with 4 cable outlet options which accept a cable diameter of 4.5 mm to 8 mm.
Standards
Transmission performance: Category 6 / Class EA up to 500 MHz acc. to ISO/IEC 11 801:2002,EN 50 173-1
Connector standard acc. to IEC 60 603-7