Harting Male RJ45 Connector, Cable Mount

RS Stock No.: 741-2898Brand: HARTINGManufacturers Part No.: 09451151500
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

8P8C

Connector Type

Plug

Orientation

Straight

IP Rating

IP67

Length

28.3mm

Width

35.3mm

Depth

95.35mm

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Harting Male RJ45 Connector, Cable Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Harting Male RJ45 Connector, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

8P8C

Connector Type

Plug

Orientation

Straight

IP Rating

IP67

Length

28.3mm

Width

35.3mm

Depth

95.35mm

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more