HARTING Han B Heavy Duty Power Connector Housing

RS Stock No.: 363-8197Brand: HARTINGManufacturers Part No.: 09300160302
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han B

Size

16B

Manufacturer Size Code

16B

IP Rating

IP65

Distrelec Product Id

14343240

Country of Origin

Germany

Product details

Hoods and Housings 16B

Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.

• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 7 - (Harting Size 16B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

You may be interested in
Stock information temporarily unavailable.

₹ 2,926.21

₹ 2,926.21 Each (Exc. GST)

₹ 3,452.93

₹ 3,452.93 Each (inc. GST)

HARTING Han B Heavy Duty Power Connector Housing
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,926.21

₹ 2,926.21 Each (Exc. GST)

₹ 3,452.93

₹ 3,452.93 Each (inc. GST)

HARTING Han B Heavy Duty Power Connector Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han B

Size

16B

Manufacturer Size Code

16B

IP Rating

IP65

Distrelec Product Id

14343240

Country of Origin

Germany

Product details

Hoods and Housings 16B

Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.

• Metal bodied
• Available for one or two locking levers
• Locking levers are available either mounted on the hood or the housing see 114-8131

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 7 - (Harting Size 16B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

You may be interested in