HARTING Hood Kit, 6 Way, 16A, Female, Han E, 500 V

RS Stock No.: 473-1635Brand: HARTINGManufacturers Part No.: 09300061750+09330062701
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

6

Current Rating

16A

Gender

Female

Series

Han E

Type

Hood Kit

Voltage Rating

500 V

Thread Size

PG13.5

Pole Format

6 + PE

Country of Origin

Germany

Product details

Cable Coupler Hood + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

You may be interested in
Stock information temporarily unavailable.

₹ 5,129.18

₹ 5,129.18 Each (Exc. GST)

₹ 6,052.43

₹ 6,052.43 Each (inc. GST)

HARTING Hood Kit, 6 Way, 16A, Female, Han E, 500 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,129.18

₹ 5,129.18 Each (Exc. GST)

₹ 6,052.43

₹ 6,052.43 Each (inc. GST)

HARTING Hood Kit, 6 Way, 16A, Female, Han E, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 5,129.18
10 - 24₹ 4,994.20
25+₹ 4,866.14
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

6

Current Rating

16A

Gender

Female

Series

Han E

Type

Hood Kit

Voltage Rating

500 V

Thread Size

PG13.5

Pole Format

6 + PE

Country of Origin

Germany

Product details

Cable Coupler Hood + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

You may be interested in