HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts

RS Stock No.: 843-0134Brand: HARTINGManufacturers Part No.: 09140032601
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han-Modular

Type

Axial Module

Termination Method

Screw

Number Of Rows

1

Voltage Rating

690 v

Number Of Contacts

3

Series Number

0914

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

30078565

Country of Origin

Germany

Product details

Han C Axial Screw Modules

Han C axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han C modules with crimp termination. These Han connectors feature 3 contacts and are rated at 40A, 690V and feature a robust polycarbonate body. No special tooling is required for assembly of these connectors.

"Rated at 40A 690V
Over 500 mating cycles
Operating temperature range -40 to +125° C"

Approvals

RU

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

₹ 2,036.34

₹ 2,036.34 Each (Exc. GST)

₹ 2,402.88

₹ 2,402.88 Each (inc. GST)

HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,036.34

₹ 2,036.34 Each (Exc. GST)

₹ 2,402.88

₹ 2,402.88 Each (inc. GST)

HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han-Modular

Type

Axial Module

Termination Method

Screw

Number Of Rows

1

Voltage Rating

690 v

Number Of Contacts

3

Series Number

0914

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

30078565

Country of Origin

Germany

Product details

Han C Axial Screw Modules

Han C axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han C modules with crimp termination. These Han connectors feature 3 contacts and are rated at 40A, 690V and feature a robust polycarbonate body. No special tooling is required for assembly of these connectors.

"Rated at 40A 690V
Over 500 mating cycles
Operating temperature range -40 to +125° C"

Approvals

RU

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in