Technical Document
Specifications
Brand
HartingAccessory Type
Hinged Frame
Size
10B
Range
Heavy Duty Inserts
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Han Docking Frames
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
₹ 673.54
₹ 673.54 Each (Exc. GST)
₹ 794.78
₹ 794.78 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 673.54
₹ 673.54 Each (Exc. GST)
₹ 794.78
₹ 794.78 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingAccessory Type
Hinged Frame
Size
10B
Range
Heavy Duty Inserts
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Country of Origin
Germany
Product details
Han Docking Frames
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.