HARTING HAN TC Male 70A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Crimp module

RS Stock No.: 173-7633Brand: HARTINGManufacturers Part No.: 09110006132
brand-logo

Technical Document

Specifications

Brand

Harting

Series

HAN TC

Accessory Type

Crimp Contact

For Use With

Crimp module

Voltage Rating

1 kV

Current Rating

70A

Minimum Wire Size mm²

16mm²

Minimum Wire Size (mm²)

16mm²

Maximum Wire Size mm²

16mm²

Gender

Male

Maximum Wire Size (mm²)

16mm²

Termination Method

Crimp

Distrelec Product Id

30423991

Country of Origin

Germany

Product details

Han TC Crimp Contacts

A comprehensive range of TC contacts offered in a large range of power capacities, suitable for high power applications.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

₹ 10,625.30

₹ 1,062.53 Each (In a Pack of 10) (Exc. GST)

₹ 12,537.85

₹ 1,253.785 Each (In a Pack of 10) (inc. GST)

HARTING HAN TC Male 70A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Crimp module
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,625.30

₹ 1,062.53 Each (In a Pack of 10) (Exc. GST)

₹ 12,537.85

₹ 1,253.785 Each (In a Pack of 10) (inc. GST)

HARTING HAN TC Male 70A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Crimp module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

HAN TC

Accessory Type

Crimp Contact

For Use With

Crimp module

Voltage Rating

1 kV

Current Rating

70A

Minimum Wire Size mm²

16mm²

Minimum Wire Size (mm²)

16mm²

Maximum Wire Size mm²

16mm²

Gender

Male

Maximum Wire Size (mm²)

16mm²

Termination Method

Crimp

Distrelec Product Id

30423991

Country of Origin

Germany

Product details

Han TC Crimp Contacts

A comprehensive range of TC contacts offered in a large range of power capacities, suitable for high power applications.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.