HARTING DIN 41612 96 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 162-416Brand: HARTINGManufacturers Part No.: 09034966824
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Type

DIN 41612 Connector

Pitch

2.54mm

Series

DIN 41612

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 526.54

₹ 526.54 Each (Exc. GST)

₹ 621.32

₹ 621.32 Each (inc. GST)

HARTING DIN 41612 96 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Straight DIN 41612 Connector, Socket
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 526.54

₹ 526.54 Each (Exc. GST)

₹ 621.32

₹ 621.32 Each (inc. GST)

HARTING DIN 41612 96 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 526.54
10+₹ 511.70

Technical Document

Specifications

Brand

Harting

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Straight

Termination Method

Solder

Type

DIN 41612 Connector

Pitch

2.54mm

Series

DIN 41612

Country of Origin

Germany