HARTING Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Metal

RS Stock No.: 175-1413Brand: HARTINGManufacturers Part No.: 09000005066
brand-logo
View all in Cable Gland Adaptors

Technical Document

Specifications

Brand

Harting

Exterior Thread Size

PG21

Interior Thread Size

PG16

Material

Metal

Type

Reducer

Thread Size

21 → 16mm

Colour

Metallic

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 1,172.24

₹ 586.12 Each (In a Pack of 2) (Exc. GST)

₹ 1,383.24

₹ 691.622 Each (In a Pack of 2) (inc. GST)

HARTING Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Metal
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,172.24

₹ 586.12 Each (In a Pack of 2) (Exc. GST)

₹ 1,383.24

₹ 691.622 Each (In a Pack of 2) (inc. GST)

HARTING Cable Gland Adaptor, PG21 Exterior Thread, PG16 Interior Thread, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Exterior Thread Size

PG21

Interior Thread Size

PG16

Material

Metal

Type

Reducer

Thread Size

21 → 16mm

Colour

Metallic

Country of Origin

Germany