Hank Stainless Steel Rivet Bush TR00023373-000, M5

RS Stock No.: 255-7248Brand: HankManufacturers Part No.: TR00023373-000
brand-logo
View all in Clinch Nuts

Technical Document

Specifications

Brand

Hank

Thread Size

M5

Fixing Hole Diameter

6.45mm

Body Outside Diameter

8.5mm

Body Depth

6.4mm

Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Hank Stainless Steel Rivet Bush TR00023373-000, M5
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hank Stainless Steel Rivet Bush TR00023373-000, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hank

Thread Size

M5

Fixing Hole Diameter

6.45mm

Body Outside Diameter

8.5mm

Body Depth

6.4mm

Material

Stainless Steel

Country of Origin

United Kingdom