Hank Zinc plated & clear Passivated Steel Rivet Bush, M2

Technical Document
Specifications
Brand
HankThread Size
M2
Fixing Hole Diameter
3.5mm
Body Outside Diameter
5mm
Body Depth
2.2mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
1mm
Thickness of Material Minimum
0.9mm
Country of Origin
United Kingdom
Product details
Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Clinchnuts & Thread Inserts
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HankThread Size
M2
Fixing Hole Diameter
3.5mm
Body Outside Diameter
5mm
Body Depth
2.2mm
Material
Steel
Finish
Zinc plated & clear Passivated
Thickness of Material Maximum
1mm
Thickness of Material Minimum
0.9mm
Country of Origin
United Kingdom
Product details
Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening