Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 101 x 50 x 25mm

RS Stock No.: 383-2434Brand: HammondManufacturers Part No.:
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

101 mm

External Height

25 mm

External Width

50 mm

External Dimensions

101 x 50 x 25mm

IP Rating

IP54

Shielded

Yes

Series

1590

Number of Knockouts

0

Country of Origin

Canada

Product details

Diecast boxes for PC cards

Unpainted diecast boxes which incorporate slots for mounting printed circuit boards
They offer improved EMI/RFI shielding and ingress protection to IP54

Stock information temporarily unavailable.

P.O.A.

Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 101 x 50 x 25mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hammond 1590 Series Die Cast Aluminium Enclosure, IP54, 101 x 50 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Die Cast Aluminium

External Length

101 mm

External Height

25 mm

External Width

50 mm

External Dimensions

101 x 50 x 25mm

IP Rating

IP54

Shielded

Yes

Series

1590

Number of Knockouts

0

Country of Origin

Canada

Product details

Diecast boxes for PC cards

Unpainted diecast boxes which incorporate slots for mounting printed circuit boards
They offer improved EMI/RFI shielding and ingress protection to IP54