Technical Document
Specifications
Brand
HammondBody Material
Flame Retardant ABS
External Length
168 mm
External Height
53 mm
External Width
107 mm
External Dimensions
168 x 107 x 53mm
IP Rating
IP54
Range
1594
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
1594
Number of Knockouts
0
Weight
285g
RAL Code
RAL 7035
Explosion Proof
No
Country of Origin
Canada
Product details
Heavy Duty ABS Enclosures 1594 Series - Flame Retardant
Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.
Features and Benefits:
Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
Heavy duty, thick wall design with an average wall thickness of .13 (3.3 mm).
Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
Perfect for applications with repetitive assembly and disassembly required.
Molded in general purpose ABS plastic.
IP54 rated
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Set of 4 lid mounting screws
₹ 1,638.85
₹ 1,638.85 Each (Exc. GST)
₹ 1,933.84
₹ 1,933.84 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,638.85
₹ 1,638.85 Each (Exc. GST)
₹ 1,933.84
₹ 1,933.84 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
Flame Retardant ABS
External Length
168 mm
External Height
53 mm
External Width
107 mm
External Dimensions
168 x 107 x 53mm
IP Rating
IP54
Range
1594
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Series
1594
Number of Knockouts
0
Weight
285g
RAL Code
RAL 7035
Explosion Proof
No
Country of Origin
Canada
Product details
Heavy Duty ABS Enclosures 1594 Series - Flame Retardant
Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.
Features and Benefits:
Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
Heavy duty, thick wall design with an average wall thickness of .13 (3.3 mm).
Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
Perfect for applications with repetitive assembly and disassembly required.
Molded in general purpose ABS plastic.
IP54 rated
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Set of 4 lid mounting screws