Technical Document
Specifications
Brand
HammondBody Material
ABS
External Length
100 mm
External Height
21 mm
External Width
50 mm
External Dimensions
100 x 50 x 21mm
Range
1591
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Series
1591
Number of Knockouts
0
Weight
50g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 9005
Country of Origin
Canada
Product details
General Purpose ABS Enclosure Hammond 1591 Series - Flanged Lid
The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.
Features and Benefits:
• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• 4 x M3x10mm Phillips screws
Approvals
UL flammability rating of 94V-0
₹ 379.34
₹ 379.34 Each (Exc. GST)
₹ 447.62
₹ 447.62 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 379.34
₹ 379.34 Each (Exc. GST)
₹ 447.62
₹ 447.62 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
ABS
External Length
100 mm
External Height
21 mm
External Width
50 mm
External Dimensions
100 x 50 x 21mm
Range
1591
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
Yes
Shielded
No
Series
1591
Number of Knockouts
0
Weight
50g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 9005
Country of Origin
Canada
Product details
General Purpose ABS Enclosure Hammond 1591 Series - Flanged Lid
The Hammond 1591 Series of multi-purpose electronic instrument enclosures are ideally suited for mounting printed circuit boards. Enclosures are made from flame retardant ABS plastic and designed to meet IP rating IP54.
Features and Benefits:
• Ideally suited for mounting printed circuit boards
• Integral card guides accept 1.5mm (0.062in.) PC cards
• Lap joint construction provides protection against ingress of dust and splashing water, IP54
• Lid is secured with 4x0.5in. Phillips screws, black to match enclosure
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• 4 x M3x10mm Phillips screws
Approvals
UL flammability rating of 94V-0