Technical Document
Specifications
Brand
HammondBody Material
Die Cast Aluminium
External Length
119.5 mm
External Height
55 mm
External Width
119.5 mm
External Dimensions
119.5 x 119.5 x 55mm
Range
1590
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Weight
375g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 9005
Country of Origin
Canada
Product details
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws
₹ 2,577.59
₹ 2,577.59 Each (Exc. GST)
₹ 3,041.56
₹ 3,041.56 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,577.59
₹ 2,577.59 Each (Exc. GST)
₹ 3,041.56
₹ 3,041.56 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
Die Cast Aluminium
External Length
119.5 mm
External Height
55 mm
External Width
119.5 mm
External Dimensions
119.5 x 119.5 x 55mm
Range
1590
IP Rating
IP54
Colour
Black
Lid Colour
Black
Flanged
No
Shielded
Yes
Series
1590
Number of Knockouts
0
Weight
375g
Transparent Door
No
Explosion Proof
No
RAL Code
RAL 9005
Country of Origin
Canada
Product details
Hammond 1590 Diecast Aluminium Enclosure
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Color matched screws