Hammond 1453 Grey Steel Instrument Case, 305 x 305 x 483mm

RS Stock No.: 868-2650Brand: HammondManufacturers Part No.: 1453N
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

Hammond

Body Material

Steel

External Length

305 mm

External Width

305 mm

External Height

483 mm

External Dimensions

305 x 305 x 483mm

Colour

Grey

Case Type

Metal Case

IP Rating

IP31

Series

1453

Ventilated

Yes

Carrying Handle

No

Weight

5kg

Standards Met

RoHS

Country of Origin

Canada

Product details

Hammond 1453 Heavy-Duty Instrument Cases

The all steel, heavy-duty construction of the 1453 instrument cases from Hammond is designed to house heavy, heat producing items like power supplies.

Features and Benefits

• All steel heavy-duty construction
• Bottom section is 16 gauge steel, top section is 18 gauge steel
• Finished in a rugged, contempra grey, textured powder finish
• 2 piece construction, both top and bottom are a “U” shape design for easy removal
• Bottom includes a fold on all sides including front and back for extra strength and mounting of top section
• Top section is heavily ventilated for excellent air
• Top lip extends 19 mm on both sides adding 38 mm to the total size
• Bottom is solid except for 4 holes for mounting heavy-duty rubber feet
• Includes nickel plated self-tapping screws and screw on 19 mm high, rubber feet

Stock information temporarily unavailable.

₹ 27,359.72

₹ 27,359.72 Each (Exc. GST)

₹ 32,284.47

₹ 32,284.47 Each (inc. GST)

Hammond 1453 Grey Steel Instrument Case, 305 x 305 x 483mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 27,359.72

₹ 27,359.72 Each (Exc. GST)

₹ 32,284.47

₹ 32,284.47 Each (inc. GST)

Hammond 1453 Grey Steel Instrument Case, 305 x 305 x 483mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Steel

External Length

305 mm

External Width

305 mm

External Height

483 mm

External Dimensions

305 x 305 x 483mm

Colour

Grey

Case Type

Metal Case

IP Rating

IP31

Series

1453

Ventilated

Yes

Carrying Handle

No

Weight

5kg

Standards Met

RoHS

Country of Origin

Canada

Product details

Hammond 1453 Heavy-Duty Instrument Cases

The all steel, heavy-duty construction of the 1453 instrument cases from Hammond is designed to house heavy, heat producing items like power supplies.

Features and Benefits

• All steel heavy-duty construction
• Bottom section is 16 gauge steel, top section is 18 gauge steel
• Finished in a rugged, contempra grey, textured powder finish
• 2 piece construction, both top and bottom are a “U” shape design for easy removal
• Bottom includes a fold on all sides including front and back for extra strength and mounting of top section
• Top section is heavily ventilated for excellent air
• Top lip extends 19 mm on both sides adding 38 mm to the total size
• Bottom is solid except for 4 holes for mounting heavy-duty rubber feet
• Includes nickel plated self-tapping screws and screw on 19 mm high, rubber feet