Technical Document
Specifications
Brand
HAMAStyle
Briefcase
Maximum Screen Size
15.6in
Colour
Black, Grey
Material
Polytex
External Dimensions
420 x 320 x 85mm
Weight
835g
External Depth
85mm
External Width
420mm
External Height
320mm
Product details
Notebook Bag SPORTSLINE I
Large, padded main compartment
Webbing strap for securing the notebook
Front pocket
Document compartment on the back
Document compartment inside
Rubberized, shock-absorbing feet
Padded shoulder strap
Colour: Black/Grey
For Notebook Size: 40 cm (15.6in.)
Material: Polytex
Notebook Compartment internal Dimension (HxWxD): 4 x 38.5 x 28 cm
Weight: 835 g
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HAMAStyle
Briefcase
Maximum Screen Size
15.6in
Colour
Black, Grey
Material
Polytex
External Dimensions
420 x 320 x 85mm
Weight
835g
External Depth
85mm
External Width
420mm
External Height
320mm
Product details
Notebook Bag SPORTSLINE I
Large, padded main compartment
Webbing strap for securing the notebook
Front pocket
Document compartment on the back
Document compartment inside
Rubberized, shock-absorbing feet
Padded shoulder strap
Colour: Black/Grey
For Notebook Size: 40 cm (15.6in.)
Material: Polytex
Notebook Compartment internal Dimension (HxWxD): 4 x 38.5 x 28 cm
Weight: 835 g
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.