Hama Monitor Arm

RS Stock No.: 143-8963Brand: HamaManufacturers Part No.: 00095827
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Brand

HAMA

Type

Monitor Arm

Country of Origin

China

Product details

Hama FULLMOTION Monitor 2 Arm

The Hama 2 Arm FULLMOTION monitor bracket allows you to adapt the right height and position of your computer monitor for your body posture. The bracket can be fixed to a table by a clamping screw (table top thickness: max. 9.5 cm) and helps you make more space on your desk

• Easy fix system for easy and continuous adjustment of the screen
• 360° rotation for horizontal or vertical orientation of the TV
• Swivel arms for maximum rotation
• Cable manager provides organisation and necessary strain relief
• For installing TFT/LCD/LED monitors with a screen size from 25 cm to 66 cm (10" to 26")
• Continuously height-adjustable on the holding rod (max. total height: 38.5 cm)
• Compatible for screens up to VESA 100 x 100
• +90°/-90° continuous tilt
• Extendible up to max. 42.5 cm
• Can be swivelled up to 360° on 3 joints
• Integrated cable routing

Monitor Accessories

You may be interested in
Hama for 1 x Screen, 32in Screen Size
₹ 15,648.03Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Hama Monitor Arm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hama Monitor Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hama for 1 x Screen, 32in Screen Size
₹ 15,648.03Each (Exc. GST)

Technical Document

Specifications

Brand

HAMA

Type

Monitor Arm

Country of Origin

China

Product details

Hama FULLMOTION Monitor 2 Arm

The Hama 2 Arm FULLMOTION monitor bracket allows you to adapt the right height and position of your computer monitor for your body posture. The bracket can be fixed to a table by a clamping screw (table top thickness: max. 9.5 cm) and helps you make more space on your desk

• Easy fix system for easy and continuous adjustment of the screen
• 360° rotation for horizontal or vertical orientation of the TV
• Swivel arms for maximum rotation
• Cable manager provides organisation and necessary strain relief
• For installing TFT/LCD/LED monitors with a screen size from 25 cm to 66 cm (10" to 26")
• Continuously height-adjustable on the holding rod (max. total height: 38.5 cm)
• Compatible for screens up to VESA 100 x 100
• +90°/-90° continuous tilt
• Extendible up to max. 42.5 cm
• Can be swivelled up to 360° on 3 joints
• Integrated cable routing

Monitor Accessories

You may be interested in
Hama for 1 x Screen, 32in Screen Size
₹ 15,648.03Each (Exc. GST)