Hairtite Blue, 43 cm Polypropylene, Beard Mask Type
Technical Document
Specifications
Brand
HairtiteType
Beard Mask
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
Yes
Application
Food Industry
Quantity Per Package
20
Material
Polypropylene
Size
43 cm
Country of Origin
United Kingdom
₹ 618.60
₹ 30.93 Each (In a Pack of 20) (Exc. GST)
₹ 729.95
₹ 36.497 Each (In a Pack of 20) (inc. GST)
20
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 618.60
₹ 30.93 Each (In a Pack of 20) (Exc. GST)
₹ 729.95
₹ 36.497 Each (In a Pack of 20) (inc. GST)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HairtiteType
Beard Mask
Colour
Blue
Reusable/Disposable
Disposable
Metal Detectable
Yes
Application
Food Industry
Quantity Per Package
20
Material
Polypropylene
Size
43 cm
Country of Origin
United Kingdom