3 pole type C MCB,10kA 10A

RS Stock No.: 298-4972Brand: HagerManufacturers Part No.: NC310
View all in MCBs

Technical Document

Specifications

Brand

Hager

Number of Poles

3P

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount

Stock information temporarily unavailable.

P.O.A.

3 pole type C MCB,10kA 10A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

3 pole type C MCB,10kA 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Poles

3P

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Mounting Style

DIN Rail Mount