1 pole type C MCB,10kA 63A
Technical Document
Specifications
Brand
HagerNumber of Poles
SP
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
DIN Rail Mount
Stock information temporarily unavailable.
P.O.A.
1 pole type C MCB,10kA 63A
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1 pole type C MCB,10kA 63A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerNumber of Poles
SP
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
10 kA
Mounting Style
DIN Rail Mount