Technical Document
Specifications
Brand
HagerNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
MJT
Circuit Breaker Type
MCB
Length
96.1mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
85mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
Poland
Product details
Hager Miniature Circuit Breakers
Features and Benefits
Screw terminals
4.5 kA to 6 kA
Curve C
LED fault indication (yellow)
1P+N
2 A to 40 A
Standards
Certified according to NF EN 60898-1.
Conforms to NF EN 60947-2.
₹ 3,505.83
₹ 3,505.83 Each (Exc. GST)
₹ 4,136.88
₹ 4,136.88 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,505.83
₹ 3,505.83 Each (Exc. GST)
₹ 4,136.88
₹ 4,136.88 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerNumber of Poles
2
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
MJT
Circuit Breaker Type
MCB
Length
96.1mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
85mm
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Country of Origin
Poland
Product details
Hager Miniature Circuit Breakers
Features and Benefits
Screw terminals
4.5 kA to 6 kA
Curve C
LED fault indication (yellow)
1P+N
2 A to 40 A
Standards
Certified according to NF EN 60898-1.
Conforms to NF EN 60947-2.