Hager LED Spotlight, 240 V, 140 x 164 x 127 mm, 20 W

RS Stock No.: 252-0177Brand: HagerManufacturers Part No.: EE633
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Brand

Hager

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

164 mm

Dimensions

140 x 164 x 127 mm

Wattage

20 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Hager LED Spotlight, 240 V, 140 x 164 x 127 mm, 20 W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hager LED Spotlight, 240 V, 140 x 164 x 127 mm, 20 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

164 mm

Dimensions

140 x 164 x 127 mm

Wattage

20 W

Country of Origin

China