Technical Document
Specifications
Brand
HagerCurrent Rating
10A
Number of Poles
3P+N
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Series
ADC
Tripping Characteristics
Type AC
Country of Origin
Poland
₹ 46,987.56
₹ 46,987.56 Each (Exc. GST)
₹ 55,445.32
₹ 55,445.32 Each (inc. GST)
Hager RCBO, 10A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type AC
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 46,987.56
₹ 46,987.56 Each (Exc. GST)
₹ 55,445.32
₹ 55,445.32 Each (inc. GST)
Hager RCBO, 10A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCurrent Rating
10A
Number of Poles
3P+N
Circuit Breaker Type
RCBO
Trip Sensitivity
30mA
Series
ADC
Tripping Characteristics
Type AC
Country of Origin
Poland
