Habia, 25m, RG316/U Coaxial, Unterminated50 Ω

RS Stock No.: 260-5590Brand: HabiaManufacturers Part No.: RG316/U.25M
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Habia

Terminated/Unterminated

Unterminated

Coaxial Type

RG316/U

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

145.5 dB/100m @ 2GHz, 188.8 dB/100m @ 3GHz, 62.5 dB/100m @ 500MHz, 97.5 dB/100m @ 1GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.17

Capacitance

95pF/m

Conductor Material

Silver Plated Copper

Size of Strands

0.17 mm

Maximum Operating Temperature

+205°C

Operating Temperature Range

-55 → +205 °C

Number of Strands

7

Sheath Material

FEP

Insulation material

FEP

Velocity ratio

70%

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

Bedea - RG316/U

You may be interested in
Habia, 100m, RG316/U Coaxial, Unterminated50 Ω
₹ 68,091.961 Reel of 100 Metres (Exc. GST)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
₹ 45,266.051 Reel of 100 Metres (Exc. GST)
Stock information temporarily unavailable.

₹ 12,937.62

₹ 12,937.62 1 Reel of 25 Metres (Exc. GST)

₹ 15,266.39

₹ 15,266.39 1 Reel of 25 Metres (inc. GST)

Habia, 25m, RG316/U Coaxial, Unterminated50 Ω
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,937.62

₹ 12,937.62 1 Reel of 25 Metres (Exc. GST)

₹ 15,266.39

₹ 15,266.39 1 Reel of 25 Metres (inc. GST)

Habia, 25m, RG316/U Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Habia, 100m, RG316/U Coaxial, Unterminated50 Ω
₹ 68,091.961 Reel of 100 Metres (Exc. GST)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
₹ 45,266.051 Reel of 100 Metres (Exc. GST)

Technical Document

Specifications

Brand

Habia

Terminated/Unterminated

Unterminated

Coaxial Type

RG316/U

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

145.5 dB/100m @ 2GHz, 188.8 dB/100m @ 3GHz, 62.5 dB/100m @ 500MHz, 97.5 dB/100m @ 1GHz

Length

25m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.17

Capacitance

95pF/m

Conductor Material

Silver Plated Copper

Size of Strands

0.17 mm

Maximum Operating Temperature

+205°C

Operating Temperature Range

-55 → +205 °C

Number of Strands

7

Sheath Material

FEP

Insulation material

FEP

Velocity ratio

70%

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

Bedea - RG316/U

You may be interested in
Habia, 100m, RG316/U Coaxial, Unterminated50 Ω
₹ 68,091.961 Reel of 100 Metres (Exc. GST)
RS PRO, 100m, RG316 Coaxial, Unterminated50 Ω
₹ 45,266.051 Reel of 100 Metres (Exc. GST)