Habia Twisted Pair Cable, 2 Cores, 0.24 mm², 23 AWG, 100m, Multicore Cable

RS Stock No.: 284-4365Brand: HabiaManufacturers Part No.: E 2419 STK 2

Technical Document

Specifications

Brand

Habia

Cross Sectional Area

0.24 mm²

Number of Cores

2

American Wire Gauge

23 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

Distrelec Product Id

30125987

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (Exc. GST)

Habia Twisted Pair Cable, 2 Cores, 0.24 mm², 23 AWG, 100m, Multicore Cable
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Exc. GST)

Habia Twisted Pair Cable, 2 Cores, 0.24 mm², 23 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Habia

Cross Sectional Area

0.24 mm²

Number of Cores

2

American Wire Gauge

23 AWG

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

Distrelec Product Id

30125987

Country of Origin

Germany