GUYARD 1547/150 Brown/White Reusable PA Arm Protector for Cut Resistant Use, 150mm Length, 11

RS Stock No.: 340-498Brand: GUYARDManufacturers Part No.: 1547/150 PA T11
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

GUYARD

Material

PA

Material Properties

Abrasion Resistant, Cut Resistant

Reusable/Disposable

Reusable

Length

150mm

Colour

Brown/White

Primary Application

Cut Resistant

Size

11

Range

1547/150

Country of Origin

India

Stock information temporarily unavailable.

₹ 22,044.38

₹ 22,044.38 Each (Exc. GST)

₹ 26,012.37

₹ 26,012.37 Each (inc. GST)

GUYARD 1547/150 Brown/White Reusable PA Arm Protector for Cut Resistant Use, 150mm Length, 11
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,044.38

₹ 22,044.38 Each (Exc. GST)

₹ 26,012.37

₹ 26,012.37 Each (inc. GST)

GUYARD 1547/150 Brown/White Reusable PA Arm Protector for Cut Resistant Use, 150mm Length, 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GUYARD

Material

PA

Material Properties

Abrasion Resistant, Cut Resistant

Reusable/Disposable

Reusable

Length

150mm

Colour

Brown/White

Primary Application

Cut Resistant

Size

11

Range

1547/150

Country of Origin

India