Guitel Hervieu Swivel Castor Wheel, 35kg Capacity, 50mm Wheel

RS Stock No.: 520-591Brand: Guitel HervieuManufacturers Part No.: 274040005
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

50mm

Load Capacity

35kg

Mounting Type

Threaded Stem

Includes Brake

No

Overall Height

61mm

Wheel Width

14mm

Rotation

Swivel

Tyre Material

Polyurethane

Housing Material

Plastic

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Country of Origin

France

Product details

TWINY castors

Black polypropylene copolymer castors.
Twin wheels with non-marking and non-slip grey polyurethane tyre.
Smooth bore.

You may be interested in
Stock information temporarily unavailable.

₹ 794.63

₹ 794.63 Each (Exc. GST)

₹ 937.66

₹ 937.66 Each (inc. GST)

Guitel Hervieu Swivel Castor Wheel, 35kg Capacity, 50mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 794.63

₹ 794.63 Each (Exc. GST)

₹ 937.66

₹ 937.66 Each (inc. GST)

Guitel Hervieu Swivel Castor Wheel, 35kg Capacity, 50mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 794.63
5 - 9₹ 759.57
10+₹ 737.87
You may be interested in

Technical Document

Specifications

Wheel Diameter

50mm

Load Capacity

35kg

Mounting Type

Threaded Stem

Includes Brake

No

Overall Height

61mm

Wheel Width

14mm

Rotation

Swivel

Tyre Material

Polyurethane

Housing Material

Plastic

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Country of Origin

France

Product details

TWINY castors

Black polypropylene copolymer castors.
Twin wheels with non-marking and non-slip grey polyurethane tyre.
Smooth bore.

You may be interested in