Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Connector

RS Stock No.: 878-0619Brand: GrayhillManufacturers Part No.: 62A22-02-060C
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

17.44mm

Mounting Type

Surface Mount

Shaft Style

Flat

Termination Style

Connector

Maximum Operating Speed

100rpm

Current Rating

30mA

Country of Origin

United States

Product details

Grayhill 62A, V, D Series Optical Encoders

The 62A, V, D Series of optical encoders from Grayhill are low cost and economical in size. This range of encoders are suitable for use in applications such as global positioning systems, driver information systems and medical equipment.

Features:
3.3Vdc or 5Vdc Versions
Available with 12,16, 20, 24 and 32 Detent Positions
Optically Coupled for More than a Million Cycles
Optional Integral Pushbutton
Compatible with CMOS, TTL and HCMOS Logic Levels
Choice of Cable Lengths and Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₹ 4,196.11

₹ 4,196.11 Each (Exc. GST)

₹ 4,951.41

₹ 4,951.41 Each (inc. GST)

Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Connector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,196.11

₹ 4,196.11 Each (Exc. GST)

₹ 4,951.41

₹ 4,951.41 Each (inc. GST)

Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Surface Mount, Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

17.44mm

Mounting Type

Surface Mount

Shaft Style

Flat

Termination Style

Connector

Maximum Operating Speed

100rpm

Current Rating

30mA

Country of Origin

United States

Product details

Grayhill 62A, V, D Series Optical Encoders

The 62A, V, D Series of optical encoders from Grayhill are low cost and economical in size. This range of encoders are suitable for use in applications such as global positioning systems, driver information systems and medical equipment.

Features:
3.3Vdc or 5Vdc Versions
Available with 12,16, 20, 24 and 32 Detent Positions
Optically Coupled for More than a Million Cycles
Optional Integral Pushbutton
Compatible with CMOS, TTL and HCMOS Logic Levels
Choice of Cable Lengths and Terminations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in