Grasslin Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel

RS Stock No.: 238-8834Brand: GrasslinManufacturers Part No.: 43.02.0001.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Segment Length

1 min

Distrelec Product Id

30109787

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 12,475.77

₹ 12,475.77 Each (Exc. GST)

₹ 14,721.41

₹ 14,721.41 Each (inc. GST)

Grasslin Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,475.77

₹ 12,475.77 Each (Exc. GST)

₹ 14,721.41

₹ 14,721.41 Each (inc. GST)

Grasslin Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Segment Length

1 min

Distrelec Product Id

30109787

Country of Origin

Germany