Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
80mm
Depth
58mm
Memory Spaces
50
Battery Life
3yr
Country of Origin
Germany
Product details
Digital
P.O.A.
Grasslin Digital Time Switch 230 V ac, 1-Channel
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Grasslin Digital Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Type
Digital
Number of Channels
1
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
80mm
Depth
58mm
Memory Spaces
50
Battery Life
3yr
Country of Origin
Germany
Product details