Gossen Metrawatt METRAPHASE 1 Phase Rotation Tester, CAT III 600 V, 410Hz Max, 690V Max

RS Stock No.: 334-7223Brand: Gossen MetrawattManufacturers Part No.: M620A
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Connection Type

Test Probe

Overvoltage Category

CAT IV 600V

Display Type

LED

Safety Category

CAT III 600 V

Non-Contact

Contact

Battery Life

100 h

Battery Type

AA

Power Source

Battery

Dimensions

195 x 84 x 35mm

Weight

300g

Height

35mm

Length

195mm

Maximum Frequency

410Hz

Width

84mm

Minimum Frequency

15 Hz

Maximum Operating Temperature

+50°C

Maximum Voltage

690V

Minimum Operating Temperature

-10°C

Model Number p

METRAPHASE 1

Safety Category Level

CAT III

Safety Category Voltage

600V

Minimum Voltage

100V

Country of Origin

Germany

Product details

Phase sequence indicator MetraPhase 1

Phase sequence indicator with electronic rotary disk, frequency display and nominal voltage display
Rotary field direction display by 6 optically rotating LEDs with colour switching
Nominal supply voltage displayed by 3 LEDs
Nominal supply frequency displayed by 6 LEDs
Error indication: imbalance and missing phases
Safety: CAT III 600V

Optional accessories

Protective rubber holster GH18 (stock no.: 292-1375)

Supplied with

METRAPHASE 1, 3 pluggable measuring leads with contact-protected connectors,
3 push-on measuring tips for contact-protected connector, 1 push-on alligator clip for contact-protected connector, 4 batteries, operating instructions, 1 carry case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 38,264.83

Each (Exc. GST)

₹ 45,152.50

Each (inc. GST)

Gossen Metrawatt METRAPHASE 1 Phase Rotation Tester, CAT III 600 V, 410Hz Max, 690V Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 38,264.83

Each (Exc. GST)

₹ 45,152.50

Each (inc. GST)

Gossen Metrawatt METRAPHASE 1 Phase Rotation Tester, CAT III 600 V, 410Hz Max, 690V Max
Stock information temporarily unavailable.

Technical Document

Specifications

Connection Type

Test Probe

Overvoltage Category

CAT IV 600V

Display Type

LED

Safety Category

CAT III 600 V

Non-Contact

Contact

Battery Life

100 h

Battery Type

AA

Power Source

Battery

Dimensions

195 x 84 x 35mm

Weight

300g

Height

35mm

Length

195mm

Maximum Frequency

410Hz

Width

84mm

Minimum Frequency

15 Hz

Maximum Operating Temperature

+50°C

Maximum Voltage

690V

Minimum Operating Temperature

-10°C

Model Number p

METRAPHASE 1

Safety Category Level

CAT III

Safety Category Voltage

600V

Minimum Voltage

100V

Country of Origin

Germany

Product details

Phase sequence indicator MetraPhase 1

Phase sequence indicator with electronic rotary disk, frequency display and nominal voltage display
Rotary field direction display by 6 optically rotating LEDs with colour switching
Nominal supply voltage displayed by 3 LEDs
Nominal supply frequency displayed by 6 LEDs
Error indication: imbalance and missing phases
Safety: CAT III 600V

Optional accessories

Protective rubber holster GH18 (stock no.: 292-1375)

Supplied with

METRAPHASE 1, 3 pluggable measuring leads with contact-protected connectors,
3 push-on measuring tips for contact-protected connector, 1 push-on alligator clip for contact-protected connector, 4 batteries, operating instructions, 1 carry case