Technical Document
Specifications
Brand
Gossen MetrawattModel Number p
PROFITEST MTECH
Tester Type
Insulation Resistance Tester
Minimum Test Voltage
100V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
1TΩ
Display Type
Analogue
Test Current
1mA
Power Source
Battery
Battery Type
D
Battery Life
15000 Tests (Test Voltage of 500 V), 7500 Tests (Test Voltage of 1000 V)
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Voltage
1000 V, 2000 V
Safety Category
CAT I 2000 V, CAT II 1000 V
Safety Category Level
CAT I, CAT II
Width
250mm
Length
290mm
Height
140mm
Weight
3.4kg
Dimensions
290 x 250 x 140mm
Country of Origin
Germany
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gossen MetrawattModel Number p
PROFITEST MTECH
Tester Type
Insulation Resistance Tester
Minimum Test Voltage
100V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
1TΩ
Display Type
Analogue
Test Current
1mA
Power Source
Battery
Battery Type
D
Battery Life
15000 Tests (Test Voltage of 500 V), 7500 Tests (Test Voltage of 1000 V)
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Voltage
1000 V, 2000 V
Safety Category
CAT I 2000 V, CAT II 1000 V
Safety Category Level
CAT I, CAT II
Width
250mm
Length
290mm
Height
140mm
Weight
3.4kg
Dimensions
290 x 250 x 140mm
Country of Origin
Germany