Technical Document
Specifications
Colour
Clear
Tape Type
Duct Tape
Width
48mm
Length
8.2m
Backing Material
Polyethylene
Thickness
0.18mm
Country of Origin
United States
Stock information temporarily unavailable.
₹ 1,442.31
₹ 1,442.31 Each (Exc. GST)
₹ 1,701.93
₹ 1,701.93 Each (inc. GST)
GORILLA GLUE EUROPE LTD Duct Tape, 8.2m x 48mm, Clear
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,442.31
₹ 1,442.31 Each (Exc. GST)
₹ 1,701.93
₹ 1,701.93 Each (inc. GST)
GORILLA GLUE EUROPE LTD Duct Tape, 8.2m x 48mm, Clear
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 1,442.31 |
15 - 39 | ₹ 1,378.68 |
40+ | ₹ 1,339.29 |
Technical Document
Specifications
Colour
Clear
Tape Type
Duct Tape
Width
48mm
Length
8.2m
Backing Material
Polyethylene
Thickness
0.18mm
Country of Origin
United States