Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Technical Document
Specifications
Brand
GoliathSeries
HM2006WSI
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Steel
Shoe Size JP/CN
28.5
Country of Origin
Tokelau
Stock information temporarily unavailable.
₹ 19,159.75
₹ 19,159.75 1 Pair (Exc. GST)
₹ 22,608.51
₹ 22,608.51 1 Pair (inc. GST)
Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 19,159.75
₹ 19,159.75 1 Pair (Exc. GST)
₹ 22,608.51
₹ 22,608.51 1 Pair (inc. GST)
Goliath HM2006WSI Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GoliathSeries
HM2006WSI
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Steel
Shoe Size JP/CN
28.5
Country of Origin
Tokelau