Goldfreeze Coldstore Gloves Black/Yellow Waterproof Gloves, Size 11

RS Stock No.: 230-0659Brand: GoldfreezeManufacturers Part No.: 4502000-11
View all in Work Gloves

Technical Document

Specifications

Glove Size

11

Main Colour of Glove

Black/Yellow

Number of Gloves

1Pair

Range

Coldstore Gloves

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,957.58

₹ 3,957.58 1 Pair (Exc. GST)

₹ 4,669.94

₹ 4,669.94 1 Pair (inc. GST)

Goldfreeze Coldstore Gloves Black/Yellow Waterproof Gloves, Size 11
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,957.58

₹ 3,957.58 1 Pair (Exc. GST)

₹ 4,669.94

₹ 4,669.94 1 Pair (inc. GST)

Goldfreeze Coldstore Gloves Black/Yellow Waterproof Gloves, Size 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

11

Main Colour of Glove

Black/Yellow

Number of Gloves

1Pair

Range

Coldstore Gloves

Country of Origin

China