HSS step cutter,8-38mm dia

RS Stock No.: 603-671Brand: G&J Hall
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Number of Steps

11

Drill Diameter

8 → 38mm

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

8mm

Maximum Head Size

38mm

You may be interested in
RS PRO HSS Step Drill Bit 8mm x 41mm
₹ 12,858.80Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

HSS step cutter,8-38mm dia
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

HSS step cutter,8-38mm dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 8mm x 41mm
₹ 12,858.80Each (Exc. GST)

Technical Document

Specifications

Number of Steps

11

Drill Diameter

8 → 38mm

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

8mm

Maximum Head Size

38mm

You may be interested in
RS PRO HSS Step Drill Bit 8mm x 41mm
₹ 12,858.80Each (Exc. GST)