HSS spiral flute ground tap,M8 1.25mm
RS Stock No.: 510-456Brand: G&J Hall
Technical Document
Specifications
Brand
G&J HallThread Size
M8
Type
Spiral Flute
Pitch
1.25mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain
You may be interested in
RS PRO Threading Tap 1-Piece 1.25mm Pitch HSS Metric Standard Manual or machine tap M8 ThreadBrand: RS PRO
₹ 428.08Each (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
HSS spiral flute ground tap,M8 1.25mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
HSS spiral flute ground tap,M8 1.25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Threading Tap 1-Piece 1.25mm Pitch HSS Metric Standard Manual or machine tap M8 ThreadBrand: RS PRO
₹ 428.08Each (Exc. GST)
Technical Document
Specifications
Brand
G&J HallThread Size
M8
Type
Spiral Flute
Pitch
1.25mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain
You may be interested in
RS PRO Threading Tap 1-Piece 1.25mm Pitch HSS Metric Standard Manual or machine tap M8 ThreadBrand: RS PRO
₹ 428.08Each (Exc. GST)