Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer Socket
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
1-1/2in
Connection Gender 2
Female
Thread Size 2
1in
Finish
Galvanised
Thread Standard 2
BSPP
Country of Origin
Austria
Product details
Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
₹ 2,788.36
₹ 1,394.18 Each (In a Pack of 2) (Exc. GST)
₹ 3,290.26
₹ 1,645.132 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,788.36
₹ 1,394.18 Each (In a Pack of 2) (Exc. GST)
₹ 3,290.26
₹ 1,645.132 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | ₹ 1,394.18 | ₹ 2,788.36 |
10 - 18 | ₹ 1,353.43 | ₹ 2,706.86 |
20+ | ₹ 1,326.05 | ₹ 2,652.10 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer Socket
Connection Gender 1
Female
Thread Standard 1
BSPP
Thread Size 1
1-1/2in
Connection Gender 2
Female
Thread Size 2
1in
Finish
Galvanised
Thread Standard 2
BSPP
Country of Origin
Austria
Product details
Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.