Georg Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 2in to Female BSPP 2in to Female

RS Stock No.: 624-5710Brand: Georg FischerManufacturers Part No.: FIGURE 130_770130285
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Reducing & Increasing Tee

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

2in

Connection Gender 2

Female

Thread Size 2

2in

Connection Gender 3

Female

Thread Size 3

1in

Finish

Galvanised

Thread Standard 2

BSPP

Thread Standard 3

BSPP

Country of Origin

Austria

Product details

Tee - Reducing on Branch - BSPPF

This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Tees

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

₹ 6,307.74

₹ 3,153.87 Each (In a Pack of 2) (Exc. GST)

₹ 7,443.13

₹ 3,721.567 Each (In a Pack of 2) (inc. GST)

Georg Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 2in to Female BSPP 2in to Female
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,307.74

₹ 3,153.87 Each (In a Pack of 2) (Exc. GST)

₹ 7,443.13

₹ 3,721.567 Each (In a Pack of 2) (inc. GST)

Georg Fischer Galvanised Malleable Iron Fitting Reducing & Increasing Tee, Female BSPP 2in to Female BSPP 2in to Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8₹ 3,153.87₹ 6,307.74
10 - 18₹ 3,065.03₹ 6,130.06
20+₹ 2,981.05₹ 5,962.10

Technical Document

Specifications

Fitting Type

Reducing & Increasing Tee

Connection Gender 1

Female

Thread Standard 1

BSPP

Thread Size 1

2in

Connection Gender 2

Female

Thread Size 2

2in

Connection Gender 3

Female

Thread Size 3

1in

Finish

Galvanised

Thread Standard 2

BSPP

Thread Standard 3

BSPP

Country of Origin

Austria

Product details

Tee - Reducing on Branch - BSPPF

This popular brand of tee's are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Tees

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.