Georg Fischer Plastic Pipe Fitting, Straight Socket, 2in

RS Stock No.: 224-6028Brand: Georg FischerManufacturers Part No.: 729911111
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Socket

Material

ABS

Fitting Direction

Straight

Compatible Pipe Size

2in

Length

78mm

Product details

Socket

Socket equal PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

You may be interested in
Georg Fischer Plastic Pipe Fitting, Straight Equal Socket, 2in
₹ 1,597.319Each (In a Pack of 2) (Exc. GST)
Stock information temporarily unavailable.

₹ 3,260.44

₹ 1,630.22 Each (In a Pack of 2) (Exc. GST)

₹ 3,847.32

₹ 1,923.66 Each (In a Pack of 2) (inc. GST)

Georg Fischer Plastic Pipe Fitting, Straight Socket, 2in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,260.44

₹ 1,630.22 Each (In a Pack of 2) (Exc. GST)

₹ 3,847.32

₹ 1,923.66 Each (In a Pack of 2) (inc. GST)

Georg Fischer Plastic Pipe Fitting, Straight Socket, 2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8₹ 1,630.22₹ 3,260.44
10 - 18₹ 1,558.29₹ 3,116.58
20 - 48₹ 1,513.77₹ 3,027.54
50+₹ 1,471.72₹ 2,943.44
You may be interested in
Georg Fischer Plastic Pipe Fitting, Straight Equal Socket, 2in
₹ 1,597.319Each (In a Pack of 2) (Exc. GST)

Technical Document

Specifications

Fitting Type

Socket

Material

ABS

Fitting Direction

Straight

Compatible Pipe Size

2in

Length

78mm

Product details

Socket

Socket equal PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

You may be interested in
Georg Fischer Plastic Pipe Fitting, Straight Equal Socket, 2in
₹ 1,597.319Each (In a Pack of 2) (Exc. GST)