Technical Document
Specifications
Brand
Georg FischerFitting Type
Union
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
40mm
Length
68mm
Country of Origin
Italy
Product details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
₹ 2,252.11
₹ 2,252.11 Each (Exc. GST)
₹ 2,657.49
₹ 2,657.49 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,252.11
₹ 2,252.11 Each (Exc. GST)
₹ 2,657.49
₹ 2,657.49 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,252.11 |
5 - 9 | ₹ 2,152.75 |
10 - 24 | ₹ 2,091.24 |
25+ | ₹ 2,033.15 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Union
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
40mm
Length
68mm
Country of Origin
Italy
Product details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS