Technical Document
Specifications
Brand
Georg FischerPipe Diameter
63mm
Type
Pipe Bracket
Material
PP
Fixing Hole Diameter
0.35in
Height
2.52in
Width
3.54in
Thickness
0.98in
Colour
Black
Product details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip
₹ 1,552.80
₹ 776.40 Each (In a Pack of 2) (Exc. GST)
₹ 1,832.30
₹ 916.152 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,552.80
₹ 776.40 Each (In a Pack of 2) (Exc. GST)
₹ 1,832.30
₹ 916.152 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | ₹ 776.40 | ₹ 1,552.80 |
10 - 18 | ₹ 753.12 | ₹ 1,506.24 |
20+ | ₹ 729.83 | ₹ 1,459.66 |
Technical Document
Specifications
Brand
Georg FischerPipe Diameter
63mm
Type
Pipe Bracket
Material
PP
Fixing Hole Diameter
0.35in
Height
2.52in
Width
3.54in
Thickness
0.98in
Colour
Black
Product details
KLIP-IT Pipe Support System
KLIP-IT pipe clip type.
For imperial and metric pipe systems
Black polyethylene clips
Black UV resistant polypropylene spacers
Clips can be mounted with or without spacers to give required height
Spacers and clips are connected by simple push fit
Clips 1 1/4 ", 1 1/2 ", 2", 40mm, 50mm and 63mm are fitted with a safety clip