Technical Document
Specifications
Brand
Gems SensorsMinimum Pressure Reading
0bar
Maximum Pressure Reading
25bar
Accuracy
0.25 %
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type C
Supply Voltage
10 → 36 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Pressure Setting
10bar
Maximum Pressure Setting
2200bar
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Pressure Transmitter - MiniMap (DIN), Series 3000
The 3000 Series Pressure Sensor is ideal for OEMs that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.
Features & Benefits
Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal O ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Product Application Information
The 3000 Series pressure sensors are ideal for installation where there is limited space.
Supplied with
plug.
₹ 9,211.88
₹ 9,211.88 Each (Exc. GST)
₹ 10,870.02
₹ 10,870.02 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,211.88
₹ 9,211.88 Each (Exc. GST)
₹ 10,870.02
₹ 10,870.02 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gems SensorsMinimum Pressure Reading
0bar
Maximum Pressure Reading
25bar
Accuracy
0.25 %
Media Measured
Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil
Process Connection
G1/4
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type C
Supply Voltage
10 → 36 V dc
Housing Material
Stainless Steel
IP Rating
IP65
Minimum Pressure Setting
10bar
Maximum Pressure Setting
2200bar
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Country of Origin
United Kingdom
Product details
Pressure Transmitter - MiniMap (DIN), Series 3000
The 3000 Series Pressure Sensor is ideal for OEMs that require consistent high levels of performance reliability and stability. Offering you stainless steel wetted parts, a variety of electrical and pressure connections, and wide choice of electrical outputs allowing stock configurations suitable for most applications without modification. The sensors sputter element provides exceptional temperature specifications.
Features & Benefits
Offers reliability and performance to a high standard
Sputtered thin film unit
Stainless steel wetted parts
Various electrical and pressure connections
Compact
RoHS compliant
Recalibration not required
No internal O ring seals
3 x FS proof pressure
IP65
Mini DIN 43650C GDS connection
Product Application Information
The 3000 Series pressure sensors are ideal for installation where there is limited space.
Supplied with
plug.
