Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Gems Sensors FS-550 Series Paddle Flow Switch for Liquid, 15 gal/min Min, 52 gal/min Max

RS Stock No.: 907-3830Brand: Gems SensorsManufacturers Part No.: 29609
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Paddle

Minimum Flow Rate

15 gal/min

Maximum Flow Rate

52 gal/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Male

Maximum Pressure

138bar

Material

Brass

Minimum Operating Temperature

-34.4°C

Maximum Operating Temperature

+148.9°C

Series

FS-550

Country of Origin

United States

Product details

FS-550 Series Flow Switch

Standard FS-550 switches sense liquid flow in either direction to monitor flow/no-flow conditions. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle pivots to move out of the liquid path, producing less than 200 MB of pressure drop regardless of pipe size.

Using Gems™ Safe-Pak® Relays and Barriers, these switches provide automatic flow / no flow interlock and are intrinsically safe without explosion proof housing and piping.

Features and Benefits

• Engineered for positive liquid flow detection at pressures to 138 bar (2000 psig)
• Unique, patented cam design assures low-pressure drop and does not require bellows, seals or mechanical linkages
• Minimum inline restriction; Paddle pivots to move out of liquid path with increasing flow
• Pipe line size: 1 1/4"" and up
• Primary construction material: Stainless steel or brass
• Setting Type: Fixed

Product Application Information

• Compressors
• Heat Exchangers
• Turbines
• Engine
• Boilers
• Chillers
• Valves
• Pumps
• Regulators

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

₹ 38,544.50

₹ 38,544.50 Each (Exc. GST)

₹ 45,482.51

₹ 45,482.51 Each (inc. GST)

Gems Sensors FS-550 Series Paddle Flow Switch for Liquid, 15 gal/min Min, 52 gal/min Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 38,544.50

₹ 38,544.50 Each (Exc. GST)

₹ 45,482.51

₹ 45,482.51 Each (inc. GST)

Gems Sensors FS-550 Series Paddle Flow Switch for Liquid, 15 gal/min Min, 52 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Paddle

Minimum Flow Rate

15 gal/min

Maximum Flow Rate

52 gal/min

Pipe Diameter Range

1 in

Connection Type

1 NPT Male

Maximum Pressure

138bar

Material

Brass

Minimum Operating Temperature

-34.4°C

Maximum Operating Temperature

+148.9°C

Series

FS-550

Country of Origin

United States

Product details

FS-550 Series Flow Switch

Standard FS-550 switches sense liquid flow in either direction to monitor flow/no-flow conditions. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle pivots to move out of the liquid path, producing less than 200 MB of pressure drop regardless of pipe size.

Using Gems™ Safe-Pak® Relays and Barriers, these switches provide automatic flow / no flow interlock and are intrinsically safe without explosion proof housing and piping.

Features and Benefits

• Engineered for positive liquid flow detection at pressures to 138 bar (2000 psig)
• Unique, patented cam design assures low-pressure drop and does not require bellows, seals or mechanical linkages
• Minimum inline restriction; Paddle pivots to move out of liquid path with increasing flow
• Pipe line size: 1 1/4"" and up
• Primary construction material: Stainless steel or brass
• Setting Type: Fixed

Product Application Information

• Compressors
• Heat Exchangers
• Turbines
• Engine
• Boilers
• Chillers
• Valves
• Pumps
• Regulators

Altech Flow Sensors & Switches