Technical Document
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Horizontal
Switch Output
SPST NO/NC
Body Material
Versaplast
Cable Length
610mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+148.9°C
Maximum Pressure
6.8bar
Series
LS-7
Standards Met
CE, cUL Recognized, UL Recognized File No E45168
Country of Origin
United States
Product details
Gems Sensors LS-7 Series
The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.
Lead wire gauge: 22 AWG
Switch Rating: SPST 20 VA
₹ 4,528.56
₹ 4,528.56 Each (Exc. GST)
₹ 5,343.70
₹ 5,343.70 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,528.56
₹ 4,528.56 Each (Exc. GST)
₹ 5,343.70
₹ 5,343.70 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Horizontal
Switch Output
SPST NO/NC
Body Material
Versaplast
Cable Length
610mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+148.9°C
Maximum Pressure
6.8bar
Series
LS-7
Standards Met
CE, cUL Recognized, UL Recognized File No E45168
Country of Origin
United States
Product details
Gems Sensors LS-7 Series
The Gems Sensors LS-7 series are ideal for high volume use in small tanks and vessels. Engineered plastics construction offers a broad compatibility in water, oils and chemicals, making them suitable for various applications. All models are highly reliable and excellent quality.
Lead wire gauge: 22 AWG
Switch Rating: SPST 20 VA