Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max

RS Stock No.: 907-3953Brand: Gems SensorsManufacturers Part No.: 155421
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

0.1 gal/min

Maximum Flow Rate

5 gal/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Ploypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Series

RFO

Maximum Operating Temperature

+82°C

Current Rating

8 mA

Distrelec Product Id

13759547

Product details

RFO Type Electronic Flow Sensor

Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.

Features and Benefits

• Accurate flow rate indication with integral visual confirmation
• 4.5 V dc to 24 V dc pulsed output

Product Application Information

• Water purification/Dispensing systems
• Chemical metering equipment
• Lasers and welders
• Water injection systems
• Semiconductor processing equipment
• Chillers and heat exchangers

Altech Flow Sensors & Switches

Stock information temporarily unavailable.

₹ 13,696.35

₹ 13,696.35 Each (Exc. GST)

₹ 16,161.69

₹ 16,161.69 Each (inc. GST)

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,696.35

₹ 13,696.35 Each (Exc. GST)

₹ 16,161.69

₹ 16,161.69 Each (inc. GST)

Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for Liquid, 0.1 gal/min Min, 5 gal/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

RotorFlow Electronic

Minimum Flow Rate

0.1 gal/min

Maximum Flow Rate

5 gal/min

Supply Voltage

4.5 → 24 V dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 NPT Female

Maximum Pressure

6.9bar

Material

Ploypropylene

Maximum Media Temperature

+21°C

Minimum Operating Temperature

-29°C

Series

RFO

Maximum Operating Temperature

+82°C

Current Rating

8 mA

Distrelec Product Id

13759547

Product details

RFO Type Electronic Flow Sensor

Gems™ Sensors popularised the RotorFlow® paddle wheel design by combining high visibility rotors with solid-state electronics that are packaged into compact, panel mounting housings. They provide accurate flow rate output with integral visual confirmation and an unprecedented price/performance ratio.

Features and Benefits

• Accurate flow rate indication with integral visual confirmation
• 4.5 V dc to 24 V dc pulsed output

Product Application Information

• Water purification/Dispensing systems
• Chemical metering equipment
• Lasers and welders
• Water injection systems
• Semiconductor processing equipment
• Chillers and heat exchangers

Altech Flow Sensors & Switches