Technical Document
Specifications
Brand
GedoreSocket Size
13mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
12.5mm
Finish
Chrome
Overall Length
38 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/2in Square Drive Bi-Hexagon Socket
Professional 1/2in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
₹ 1,055.19
₹ 1,055.19 Each (Exc. GST)
₹ 1,245.12
₹ 1,245.12 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,055.19
₹ 1,055.19 Each (Exc. GST)
₹ 1,245.12
₹ 1,245.12 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSocket Size
13mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Bit Length
12.5mm
Finish
Chrome
Overall Length
38 mm
Material
Vanadium Steel
Drive Type
Square
Country of Origin
Germany
Product details
1/2in Square Drive Bi-Hexagon Socket
Professional 1/2in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.