Technical Document
Specifications
Brand
GedoreTorque Range
0.75 → 3.75lb/in
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4''
ESD Safe
Yes
Accuracy
±6 %
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Gedore Adjustable Hex Torque Screwdriver, 0.75 → 3.75lb/in, 1/4'' Drive, ESD Safe, ±6 % Accuracy
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Gedore Adjustable Hex Torque Screwdriver, 0.75 → 3.75lb/in, 1/4'' Drive, ESD Safe, ±6 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreTorque Range
0.75 → 3.75lb/in
Type
Adjustable
Drive Shape
Hex
Drive Size
1/4''
ESD Safe
Yes
Accuracy
±6 %
Country of Origin
Germany