Technical Document
Specifications
Brand
GedoreCapacity
50.0 mm
Puller Type
Bearing Puller
Hydraulic Force
1t
Operation
Lever Press
Number of Pieces
1
Country of Origin
Brazil
Product details
Gedore 2 Leg External Bearing Puller
High quality External puller for the swift and clean removal of bearings.
Two arm fan puller
Hard wearing Steel construction
Spindle Size M10 x 115mm spindle size
Load capacity of 1 ton
₹ 6,274.80
₹ 6,274.80 Each (Exc. GST)
₹ 7,404.26
₹ 7,404.26 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,274.80
₹ 6,274.80 Each (Exc. GST)
₹ 7,404.26
₹ 7,404.26 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreCapacity
50.0 mm
Puller Type
Bearing Puller
Hydraulic Force
1t
Operation
Lever Press
Number of Pieces
1
Country of Origin
Brazil
Product details
Gedore 2 Leg External Bearing Puller
High quality External puller for the swift and clean removal of bearings.
Two arm fan puller
Hard wearing Steel construction
Spindle Size M10 x 115mm spindle size
Load capacity of 1 ton